+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96080110

Tools set: screwdriver bits; Holder: E6,3mm; 50mm; 1/4"; 20pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96080110
TME Symbol:
ST-96080110

Specification

Manufacturer
STAHLWILLE
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®, Torx® with protection
Kind of holder
E6,3mm
Overall length
50mm
Kit contents
screwdriver bit holder;
Holder socket size - inch
1/4"
Quantity in set/package
20pcs.
Gross weight224.54 g

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets STAHLWILLE,
*
96080110
1 in TME stock
Net price for quantities from 1 set - 41.29 USDGross price for quantities from 1 set - 41.29 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.