+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96400902

Wrench: combination spanner-set; chromium steel; 5pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96400902

Alternative designations: 96 40 09 02

TME Symbol:
ST-96400902

Specification

Manufacturer
STAHLWILLE
Type of wrench
combination spanner - set
Kind of package
carrying case
Material
chromium steel
Quantity in set/package
5pcs.
DIN standard
DIN 3113
Spanner size
  • 3.2mm
  • 3.5mm
  • 4mm
  • 4.5mm
  • 5mm
Key features
  • box end has 15° offset
  • hardened
Gross weight60 g
EAN code4018754080694
See other products in this category: Wrenches Sets STAHLWILLE,
*
96400902
0 in TME stock
Net price for quantities from 1 set - 42.13 USDGross price for quantities from 1 set - 42.13 USD
Net price for quantities from 3 set - 40.63 USDGross price for quantities from 3 set - 40.63 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.