+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96401005

Wrench: combination spanner-set; chromium steel; 17pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96401005

Alternative designations: 96 40 10 05

TME Symbol:
ST-96401005

Specification

Manufacturer
STAHLWILLE
Type of wrench
combination spanner - set
Kind of package
carrying case
Material
chromium steel
Version
long, thin walled
Quantity in set/package
17pcs.
DIN standard
DIN 3113
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
Key features
  • box end has 10° offset
  • flat head has 15° offset
  • hardened
Gross weight2.5 kg
EAN code4018754080717
See other products in this category: Wrenches Sets STAHLWILLE,
*
96401005
0 in TME stock
Net price for quantities from 1 set - 180.64 USDGross price for quantities from 1 set - 180.64 USD
Net price for quantities from 3 set - 174.19 USDGross price for quantities from 3 set - 174.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.