+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96500901

Wrench: torque; socket spanner; Overall len: 226mm; 1÷10Nm; 2%


Manufacturer: STAHLWILLE

Manufacturer part number:
96500901

Alternative designations: 96 50 09 01

TME Symbol:
ST-96500901

Specification

Manufacturer
STAHLWILLE
Type of wrench
torque
Kind of wrench
socket spanner
Overall length
226mm
Torque
1...10Nm
Holder socket size - mm
9x12mm
Conform to the norm
DIN ISO 6789-2
Manufacturer series
MANOSKOP®
Accuracy
2%
Interface
USB micro
Kind of package
box
Key features
  • scale in Nm/Lbf
  • stores up to 2500 results
  • with digital readouts
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight1.0752 kg
EAN code4018754222780
See other products in this category: Torque Wrenches STAHLWILLE,
See other products from this series.:
*
96500901
0 in TME stock
Net price for quantities from 1 pcs - 1 254.36 USDGross price for quantities from 1 pcs - 1 254.36 USD
Net price for quantities from 3 pcs - 1 209.56 USDGross price for quantities from 3 pcs - 1 209.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.