+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96830117

Tool: wrench-set; in a foam tray; 1/2",1/4"; 40pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96830117

Alternative designations: 96 83 01 17

TME Symbol:
ST-96830117

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of package
in a foam tray
Holder socket size - inch
1/2", 1/4"
Package dimensions
350x530x60mm
Quantity in set/package
40pcs.
Kit contents
  • Cardan joint
  • extension
  • rattle
  • screwdriver handle
  • socket bits
Gross weight4 kg
EAN code4018754248728
See other products in this category: Tool Sets STAHLWILLE,
*
96830117
0 in TME stock
Net price for quantities from 1 set - 531.48 USDGross price for quantities from 1 set - 531.48 USD
Net price for quantities from 3 set - 512.50 USDGross price for quantities from 3 set - 512.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.