+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96830123

Tool: wrench-set; in a foam tray; 1/4",3/8",5/16"; 51pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96830123

Alternative designations: 96 83 01 23

TME Symbol:
ST-96830123

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of package
in a foam tray
Holder socket size - inch
1/4", 3/8", 5/16"
Package dimensions
250x460x60mm
Quantity in set/package
51pcs.
Kit contents
  • Cardan joint
  • extension
  • rattle
  • screwdriver handle
  • socket bits
Gross weight2.5 kg
EAN code4018754248780
See other products in this category: Tool Sets STAHLWILLE,
*
96830123
0 in TME stock
Net price for quantities from 1 set - 950.53 USDGross price for quantities from 1 set - 950.53 USD
Net price for quantities from 3 set - 916.59 USDGross price for quantities from 3 set - 916.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.