+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96830217

Tool: wrench-set; in a foam tray; 1/4"; 33pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96830217

Alternative designations: 96 83 02 17

TME Symbol:
ST-96830217

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of package
in a foam tray
Holder socket size - inch
1/4"
Package dimensions
350x175x45mm
Quantity in set/package
33pcs.
Kit contents
  • Cardan joint
  • extension
  • rattle
  • screwdriver handle
  • socket bits
Gross weight800 g
EAN code4018754180752
See other products in this category: Tool Sets STAHLWILLE,
*
96830217
0 in TME stock
Net price for quantities from 1 set - 254.54 USDGross price for quantities from 1 set - 254.54 USD
Net price for quantities from 3 set - 245.45 USDGross price for quantities from 3 set - 245.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.