+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96832096

Wrench: combination spanner-set; thin walled; 25pcs; L: 350mm


Manufacturer: STAHLWILLE

Manufacturer part number:
96832096

Alternative designations: 96 83 20 96

TME Symbol:
ST-96832096

Specification

Manufacturer
STAHLWILLE
Type of wrench
combination spanner - set
Kind of package
in a foam tray
Version
thin walled
Tools application
tool trolley
Quantity in set/package
25pcs.
Length
0.35m
Width
530mm
Gross weight5.7 kg
EAN code4018754209231
See other products in this category: Wrenches Sets STAHLWILLE,
*
96832096
0 in TME stock
Net price for quantities from 1 set - 381.67 USDGross price for quantities from 1 set - 381.67 USD
Net price for quantities from 3 set - 368.03 USDGross price for quantities from 3 set - 368.03 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.