+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96838176

Wrench-set; 6-angles,hex key,socket spanner; 1/4"; 27pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
96838176

Alternative designations: 96 83 81 76

TME Symbol:
ST-96838176

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of wrench
6-angles, hex key, socket spanner
Kind of package
in a foam tray
Holder socket size - inch
1/4"
Tools application
tool trolley
Quantity in set/package
27pcs.
Length
0.35m
Width
175mm
Kit contents
  • 6-angles sockets
  • Cardan joint
  • extension
  • rattle
  • screwdriver handle
Gross weight1.08 kg
EAN code4018754137589
See other products in this category: Wrenches Sets STAHLWILLE,
*
96838176
0 in TME stock
Net price for quantities from 1 set - 184.49 USDGross price for quantities from 1 set - 184.49 USD
Net price for quantities from 3 set - 177.90 USDGross price for quantities from 3 set - 177.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.