+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STAHLWILLE
Alternative designations: 96 83 87 51
Manufacturer | STAHLWILLE | |
Type of tool | wrench - set | |
Kind of wrench | box, rattle | |
Kind of package | in a foam tray | |
Tools application | tool trolley | |
Quantity in set/package | 7pcs. | |
Length | 0.35m | |
Width | 175mm |