+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

97830255

Tools set: general purpose; in a foam tray; 157pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
97830255

Alternative designations: 97 83 02 55

TME Symbol:
ST-97830255

Specification

Manufacturer
STAHLWILLE
Type of tools set
general purpose
Kind of package
in a foam tray
Quantity in set/package
157pcs.
Kit contents
  • adjustable spanner
  • combination spanners
  • extension
  • flat cutter
  • hammer
  • hex key
  • pin punch
  • pliers
  • rattle
  • roller tape measure
  • screwdriver bits
  • screwdrivers
  • socket bits
  • spanner set
  • with striker
Gross weight15.5 kg
EAN code4018754335374
See other products in this category: Tool Sets STAHLWILLE,
*
97830255
0 in TME stock
Net price for quantities from 1 set - 1 156.48 USDGross price for quantities from 1 set - 1 156.48 USD
Net price for quantities from 3 set - 1 115.18 USDGross price for quantities from 3 set - 1 115.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.