+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

97841210

Tools set: general purpose; 127pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
97841210

Alternative designations: 97 84 12 10

TME Symbol:
ST-97841210

Specification

Manufacturer
STAHLWILLE
Type of tools set
general purpose
Quantity in set/package
127pcs.
Kit contents
  • bearing puller
  • Cardan joint
  • combination spanners
  • feeler gauge
  • file
  • hammer
  • knife
  • metal saw
  • oiler
  • pin punch
  • pliers
  • rattle
  • roller tape measure
  • screwdrivers
  • socket bits
  • spanner set
  • tyre lever
Gross weight28.65 kg
EAN code4018754083688
See other products in this category: Tool Sets STAHLWILLE,
*
97841210
0 in TME stock
Net price for quantities from 1 set - 2 461.19 USDGross price for quantities from 1 set - 2 461.19 USD
Net price for quantities from 3 set - 2 373.29 USDGross price for quantities from 3 set - 2 373.29 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.