+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

97841311

Tools set: general purpose; 83pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
97841311

Alternative designations: 97 84 13 11

TME Symbol:
ST-97841311

Specification

Manufacturer
STAHLWILLE
Type of tools set
general purpose
Quantity in set/package
83pcs.
Kit contents
  • Cardan joint
  • combination spanners
  • feeler gauge
  • hammer
  • hex key
  • oiler
  • pin punch
  • pliers
  • screwdrivers
  • socket bits
  • spanner set
  • wire brush
Gross weight16.3 kg
EAN code4018754083701
See other products in this category: Tool Sets STAHLWILLE,
*
97841311
0 in TME stock
Net price for quantities from 1 set - 1 298.49 USDGross price for quantities from 1 set - 1 298.49 USD
Net price for quantities from 3 set - 1 252.12 USDGross price for quantities from 3 set - 1 252.12 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.