+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

97846010

Tools set: general purpose; toolbox; 127pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
97846010

Alternative designations: 97 84 60 10

TME Symbol:
ST-97846010

Specification

Manufacturer
STAHLWILLE
Type of tools set
general purpose
Kind of package
toolbox
Quantity in set/package
127pcs.
Kit contents
  • calliper
  • Cardan joint
  • combination spanners
  • extension
  • feeler gauge
  • hammer
  • inspection mirror
  • pin punch
  • pliers
  • rattle
  • screwdrivers
  • socket bits
Gross weight13 kg
EAN code4018754084272
See other products in this category: Tool Sets STAHLWILLE,
*
97846010
0 in TME stock
Net price for quantities from 1 set - 2 834.62 USDGross price for quantities from 1 set - 2 834.62 USD
Net price for quantities from 3 set - 2 733.38 USDGross price for quantities from 3 set - 2 733.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.