+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A-1075A

Extraction arm; for soldering fume absorber; L: 1.3m; Ø: 75mm


Manufacturer: ATTEN

Manufacturer part number:
A-1075A
TME Symbol:
ST-A-1075A

Specification

Manufacturer
ATTEN
Type of Soldering accessories
extraction arm
Applications of soldering equipment
for soldering fume absorber
Related items
ST-1101D, ST-1202D
Length
1.3m
Diameter
75mm
Soldering equipment features
  • flexible
  • with air flow valve
Gross weight1000 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fume Extractors – Accessories ATTEN,
*
A-1075A
0 in TME stock
Net price for quantities from 1 pcs - 32.00 USDGross price for quantities from 1 pcs - 32.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.