+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST03D-200-7000

Diode: TVS+FRD; 600V; 300W; AX10 (Ø4.4x7mm); 5uA; Ubr: 200V


Manufacturer: SHINDENGEN

Manufacturer part number:
ST03D-200-7000
TME Symbol:
ST03D-200-7000

Specification

Manufacturer
SHINDENGEN
Type of diode
TVS+FRD
Max. off-state voltage
0.6kV
Peak pulse power dissipation
0.3kW
Case
AX10 (Ø4.4x7mm)
Mounting
THT
Features of semiconductor devices
snubber diode
Leakage current
5µA
Breakdown voltage
200V
Gross weight0.628 g
Certificates
See other products in this category: Diodes - others SHINDENGEN,
*
ST03D-200-7000
277 in TME stock
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 30 pcs - 0.20 USDGross price for quantities from 30 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs