+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST100-20

Contactor: 2-pole installation; 100A; 230VAC; NO x2; IP20

Manufacturer: F&F

Manufacturer part number:
ST100-20
TME Symbol:
ST100-20

Specification

Manufacturer
F&F
Type of contactor
2-pole installation
Max. operating current
100A
Control voltage
230V AC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
IP rating
IP20
Leads
screw terminals
Operating temperature
-25...55°C
Gross weight510 g
Certificates
EAN code5908312599913
See other products in this category: Contactors -Installation Modular F&F,
*
ST100-20
0 in TME stock
Net price for quantities from 1 pcs - 54.19 USDGross price for quantities from 1 pcs - 54.19 USD
Net price for quantities from 5 pcs - 50.81 USDGross price for quantities from 5 pcs - 50.81 USD
Net price for quantities from 10 pcs - 47.42 USDGross price for quantities from 10 pcs - 47.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.