+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST1480ACDR

IC: interface; transceiver; RS422,RS485; 12Mbps; SO8; 3.3VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
ST1480ACDR
TME Symbol:
ST1480ACDR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
12Mbps
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
reel, tape
Interface
  • RS422
  • RS485
Supply voltage
  • 3.3V DC
Gross weight0.119 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. STMicroelectronics,
*
ST1480ACDR
1945 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.31 USD
Net price for quantities from 5000 pcs - 1.21 USDGross price for quantities from 5000 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)