+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | DPST-NO | |
Contact current max. | 8A | |
Manufacturer series | ST | |
Switched voltage | max. 250V DC, max. 380V AC | |
Relay variant | miniature | |
Coil resistance | 105Ω | |
Body dimensions | 31x14x11mm | |
Contact material | AgSnO2/Au | |
Coil current | 47.6mA | |
Related items | ST-PS | |
Operating temperature | -40...60°C |