+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1980404

Connector: pluggable terminal block; COMBICON M; 1kV; PIN: 5; THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1980404

Alternative designations: ST 2,5-PCB/ 5-G-5,2

TME Symbol:
ST2.5-PCB/5-G-5.2

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
1kV
Number of pins
5
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
21.7mm
Body colour
grey
Contacts pitch
5.2mm
Height
18.05mm
Width
28.1mm
Gross weight8.644 g
Certificates
EAN code4017918972073
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1980404
0 in TME stock
Net price for quantities from 50 pcs - 10.12 USDGross price for quantities from 50 pcs - 10.12 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.