+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1980556

Connector: pluggable terminal block; COMBICON M; 1kV; PIN: 9; THT

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1980556

Alternative designations: ST 2,5-PCBV/ 9-G-5,2

TME Symbol:
ST2.5-PCBV/9-G-5.2

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
1kV
Number of pins
9
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
18.05mm
Body colour
grey
Contacts pitch
5.2mm
Height
21.7mm
Width
48.9mm
Gross weight12.868 g
Certificates
EAN code4017918972226
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT
*
1980556
Product withdrawn from the offer
Use the specification table below to search for similar products