+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST22-KC

Switch: push-button; 22mm; Stabl.pos: 1; red; IP65; flat; ST22; Pos: 2


Manufacturer: SPAMEL

Manufacturer part number:
ST22-KC
TME Symbol:
ST22-KC

Specification

Manufacturer
SPAMEL
Type of switch
push-button
Switch standard
22mm
Stable positions number
1
Actuator colour
red
IP rating
IP65
Button shape
flat
Manufacturer series
ST22
Number of positions
2
Mounting hole dimensions
Ø22mm
Operating temperature
-25...70°C
Caution!
  • Contact sets must be ordered separately.
Gross weight12.14 g
Certificates
EAN code5907723008403
See other products in this category: Panel Mount Switches, Standard 22mm SPAMEL,
See other products from this series.:
*
ST22-KC
4 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 5 pcs - 8.35 USDGross price for quantities from 5 pcs - 8.35 USD
Net price for quantities from 10 pcs - 7.75 USDGross price for quantities from 10 pcs - 7.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.