+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST25-20-M

Contactor: 2-pole installation; 25A; 220÷240VAC; NO x2; IP20


Manufacturer: F&F

Manufacturer part number:
ST25-20-M
TME Symbol:
ST25-20-M

Specification

Manufacturer
F&F
Type of contactor
2-pole installation
Max. operating current
25A
Control voltage
220...240V AC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
IP rating
IP20
Leads
screw terminals
Operating temperature
-25...55°C
Design
ON/AUTOM/OFF switch
Gross weight129.6 g
Certificates
EAN code5902431673837
See other products in this category: Contactors -Installation Modular F&F,
*
ST25-20-M
8 in TME stock
Net price for quantities from 1 pcs - 17.03 USDGross price for quantities from 1 pcs - 17.03 USD
Net price for quantities from 5 pcs - 15.97 USDGross price for quantities from 5 pcs - 15.97 USD
Net price for quantities from 10 pcs - 14.90 USDGross price for quantities from 10 pcs - 14.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.