+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST25-22

Contactor: 4-pole installation; 25A; 230VAC; NC x2 + NO x2; IP20


Manufacturer: F&F

Manufacturer part number:
ST25-22
TME Symbol:
ST25-22

Specification

Manufacturer
F&F
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
230V AC
Contacts configuration
NC x2 + NO x2
Mounting
for DIN rail mounting
IP rating
IP20
Leads
screw terminals
Operating temperature
-25...50°C
Gross weight220.3 g
Certificates
EAN code5908312594123
See other products in this category: Contactors -Installation Modular F&F,
*
ST25-22
2 in TME stock
Net price for quantities from 1 pcs - 28.06 USDGross price for quantities from 1 pcs - 28.06 USD
Net price for quantities from 5 pcs - 26.31 USDGross price for quantities from 5 pcs - 26.31 USD
Net price for quantities from 10 pcs - 24.56 USDGross price for quantities from 10 pcs - 24.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.