+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST25-31

Contactor: 4-pole installation; 25A; 230VAC; NC + NO x3; IP20


Manufacturer: F&F

Manufacturer part number:
ST25-31
TME Symbol:
ST25-31

Specification

Manufacturer
F&F
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
230V AC
Contacts configuration
NC + NO x3
Mounting
for DIN rail mounting
IP rating
IP20
Leads
screw terminals
Operating temperature
-25...50°C
Gross weight221.3 g
Certificates
EAN code5908312594147
See other products in this category: Contactors -Installation Modular F&F,
*
ST25-31
1 in TME stock
Net price for quantities from 1 pcs - 23.65 USDGross price for quantities from 1 pcs - 23.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts