+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST2545AX-CTR

Diode: Schottky rectifying; THT; 45V; 25A; R7; Ufmax: 0.55V


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
ST2545AX-CTR
TME Symbol:
ST2545AX-CTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
25A
Semiconductor structure
single diode
Case
R7
Max. forward voltage
0.55V
Max. forward impulse current
350A
Kind of package
Ammo Pack
Gross weight1.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes SMC DIODE SOLUTIONS,
*
ST2545AX-CTR
0 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.