+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | interface | |
Kind of integrated circuit | line receiver | |
Interface | RS422 / RS423 | |
Data transfer rate | 20Mbps | |
Mounting | SMD | |
Case | SO16 | |
Number of receivers | 4 | |
Operating temperature | -40...85°C |