+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | interface | |
Kind of integrated circuit | transceiver | |
Data transfer rate | 400kbps | |
Mounting | SMD | |
Case | SSOP28 | |
Number of receivers | 5 | |
Number of transmitters | 3 |