+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1416100-0

Socket; PIN: 8; 6A; 240VAC; for DIN rail mounting; SNR,ST


Manufacturer: SCHRACK

Manufacturer part number:
2-1416100-0
TME Symbol:
ST3FLC4

Specification

Manufacturer
SCHRACK
Type of relays accessories
socket
Number of pins
8
Current rating
6A
Rated voltage
240V AC
Mounting
for DIN rail mounting
Application - series/manufacturer
SNR, ST
Gross weight31.51 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories SCHRACK,
*
2-1416100-0
46 in TME stock
Net price for quantities from 1 pcs - 14.57 USDGross price for quantities from 1 pcs - 14.57 USD
Net price for quantities from 500 pcs - 13.62 USDGross price for quantities from 500 pcs - 13.62 USD
Net price for quantities from 2500 pcs - 12.76 USDGross price for quantities from 2500 pcs - 12.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs