+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-1416100-2

Relay: interface; Ucoil: 24VDC; SPDT; 6A; 6A/250VAC; 6A/28VDC; SNR


Manufacturer: SCHRACK

Manufacturer part number:
3-1416100-2
TME Symbol:
ST3P3LC4

Specification

Manufacturer
SCHRACK
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
SPDT
Max. operating current
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 28V DC
Switched voltage
max. 300V DC, max. 400V AC
Mounting
for DIN rail mounting
Manufacturer series
SNR
Leads
screw terminals
Relay variant
Relay set
Operate time
5ms
Release time
2.5ms
Operating temperature
-40...85°C
Body dimensions
80x6.2x94mm
Mechanical durability
100000000 cycles
Switching capacity
1.5kVA
IP rating
IP67
Indication
LED operation indicator
Dimensions
Schematic diagram
Gross weight36.78 g
Certificates
See other products in this category: Electromagnetic Relays - Sets SCHRACK,
See other products from this series.:
*
3-1416100-2
20 in TME stock
Net price for quantities from 1 set - 22.99 USDGross price for quantities from 1 set - 22.99 USD
Net price for quantities from 5 set - 21.52 USDGross price for quantities from 5 set - 21.52 USD
Net price for quantities from 30 set - 19.57 USDGross price for quantities from 30 set - 19.57 USD
Net price for quantities from 100 set - 17.86 USDGross price for quantities from 100 set - 17.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set