+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST40-40-24ACDC

Contactor: 4-pole installation; 40A; 24VAC,24VDC; NO x4; IP20


Manufacturer: F&F

Manufacturer part number:
ST40-40-24ACDC
TME Symbol:
ST40-40-24ACDC

Specification

Manufacturer
F&F
Type of contactor
4-pole installation
Max. operating current
40A
Control voltage
24V AC, 24V DC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
IP rating
IP20
Leads
screw terminals
Operating temperature
-25...50°C
Gross weight510 g
Certificates
EAN code5902431675039
See other products in this category: Contactors -Installation Modular F&F,
*
ST40-40-24ACDC
0 in TME stock
Net price for quantities from 1 pcs - 51.73 USDGross price for quantities from 1 pcs - 51.73 USD
Net price for quantities from 5 pcs - 48.50 USDGross price for quantities from 5 pcs - 48.50 USD
Net price for quantities from 10 pcs - 45.27 USDGross price for quantities from 10 pcs - 45.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.