+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST4485EBDR

IC: interface; transceiver; half duplex,RS422,RS485; 20Mbps; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
ST4485EBDR
TME Symbol:
ST4485EBDR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
20Mbps
Mounting
SMD
Case
SO8
Number of receivers
1
Number of transmitters
1
Operating temperature
-40...105°C
Interface
  • half duplex
  • RS422
  • RS485
Supply voltage
  • 3...3.6V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RS232 / RS422 / RS485 - integr. circ. STMicroelectronics,
*
ST4485EBDR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.30 USDGross price for quantities from 2500 pcs - 1.30 USD