+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RST ROZTOCZE | |
Type of mounting element | hinge | |
Width | 135mm | |
Material | zinc-plated steel | |
Panel cutout diameter | 6.5mm | |
Height | 60mm | |
Pin material | stainless steel | |
Number of holes | 4 |