+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST600C12C

Thyristor: hockey-puck; 1.2kV; Ifmax: 942A; 600A; Igt: 200mA; bulk

Manufacturer: HUAJING

Manufacturer part number:
ST600C12C
TME Symbol:
ST600C12C-HUA

Specification

Manufacturer
HUAJING
Type of thyristor
hockey-puck
Max. off-state voltage
1.2kV
Max. load current
942A
Load current
600A
Gate current
200mA
Body dimensions
Ø42/Ø25mm
Mounting
Press-Pack
Max. forward impulse current
9kA
Kind of package
bulk
Gross weight88.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Button thyristors HUAJING,
*
ST600C12C
8 in TME stock
Net price for quantities from 1 pcs - 63.00 USDGross price for quantities from 1 pcs - 63.00 USD
Net price for quantities from 3 pcs - 60.81 USDGross price for quantities from 3 pcs - 60.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.