+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST63-31

Contactor: 4-pole installation; 63A; 230VAC; NC + NO x3; IP20

Manufacturer: F&F

Manufacturer part number:
ST63-31
TME Symbol:
ST63-31

Specification

Manufacturer
F&F
Type of contactor
4-pole installation
Max. operating current
63A
Control voltage
230V AC
Contacts configuration
NC + NO x3
Mounting
for DIN rail mounting
IP rating
IP20
Leads
screw terminals
Operating temperature
-25...50°C
Gross weight330 g
Certificates
EAN code5908312594215
See other products in this category: Contactors -Installation Modular F&F
*
ST63-31
Product withdrawn from the offer
Use the specification table below to search for similar products