+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of contactor | 4-pole installation | |
Max. operating current | 63A | |
Control voltage | 24V AC, 24V DC | |
Contacts configuration | NO x4 | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Leads | screw terminals | |
Operating temperature | -25...50°C |