+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST63-40-M

Contactor: 4-pole installation; 63A; 220÷240VAC; NO x4; IP20


Manufacturer: F&F

Manufacturer part number:
ST63-40-M
TME Symbol:
ST63-40-M

Specification

Manufacturer
F&F
Type of contactor
4-pole installation
Max. operating current
63A
Control voltage
220...240V AC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
IP rating
IP20
Leads
screw terminals
Operating temperature
-25...55°C
Design
ON/AUTOM/OFF switch
Gross weight351.07 g
Certificates
EAN code5902431674018
See other products in this category: Contactors -Installation Modular F&F,
*
ST63-40-M
6 in TME stock
Net price for quantities from 1 pcs - 36.86 USDGross price for quantities from 1 pcs - 36.86 USD
Net price for quantities from 4 pcs - 34.56 USDGross price for quantities from 4 pcs - 34.56 USD
Net price for quantities from 12 pcs - 32.25 USDGross price for quantities from 12 pcs - 32.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs