+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ST750 PC52 X

Test probe: ICT/FCT; 3÷4A; Ø: 1.2mm; steel; 2.8N; 20mΩ; -40÷120°C


Manufacturer: EQUIP-TEST

Manufacturer part number:
ST750 PC52 X
TME Symbol:
ST750PC52X

Specification

Manufacturer
EQUIP-TEST
Type of test probe
ICT/FCT
Current rating
3...4A
Tip diameter
1.2mm
Contact material
steel
Blade tip shape
head PC
Spring compression force
2.8N
Contact plating
gold-plated
Operational spring compression
4mm
Maksimum spring compression
6.35mm
Max. contact resistance:
20mΩ
Overall length
33.1mm
Minimum pitch
1.91mm
Operating temperature
-40...120°C
Gross weight1 g
See other products in this category: Test Probes EQUIP-TEST,
*
ST750 PC52 X
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.01 USDGross price for quantities from 1 pcs - 10.01 USD
Net price for quantities from 10 pcs - 9.39 USDGross price for quantities from 10 pcs - 9.39 USD