+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QLIGHT | |
Type of signaller | signalling column | |
Colour | red/amber/green | |
Signalling method | blinking light, continuous light | |
Light source | LED | |
IP rating | IP44 | |
Body dimensions | Ø80x457mm | |
Manufacturer series | ST80L | |
Body colour | white | |
Body material | ABS | |
Lens dimensions | Ø80mm | |
Operating temperature | -30...60°C | |
Related items | LB24, LW24, QL24, QZ24, SL24, SZ24 |