+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Technology | MDmesh™ DM9 | |
Polarisation | unipolar | |
Drain-source voltage | 650V | |
Drain current | 35A | |
Pulsed drain current | 225A | |
Power dissipation | 167W | |
Case | PowerFLAT 8x8 | |
Gate-source voltage | ±30V | |
On-state resistance | 50mΩ | |
Mounting | SMD | |
Gate charge | 107nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |