+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STA35SL-3-24-RAG

Signalling column; red/amber/green; LED; 24VDC; IP44; STA35SL

Manufacturer: QLIGHT

Manufacturer part number:
STA35SL-3-24-RAG
TME Symbol:
STA35SL324RAG

Specification

Manufacturer
QLIGHT
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
continuous light
Light source
LED
IP rating
IP44
Body dimensions
Ø35x175mm
Manufacturer series
STA35SL
Body colour
black
Body material
ABS
Lens dimensions
Ø35mm
Operating temperature
-30...50°C
Related items
STAWB25
Supply voltage
  • 24V DC
Dimensions
Gross weight156.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns QLIGHT,
See other products from this series.:
*
STA35SL-3-24-RAG
4 in TME stock
Net price for quantities from 1 pcs - 45.02 USDGross price for quantities from 1 pcs - 45.02 USD
Net price for quantities from 5 pcs - 42.37 USDGross price for quantities from 5 pcs - 42.37 USD
Net price for quantities from 10 pcs - 38.40 USDGross price for quantities from 10 pcs - 38.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.