+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STA45SLM-3-24-RAG

Signalling column; red/amber/green; LED; 24VDC; IP44; STA45SLM


Manufacturer: QLIGHT

Manufacturer part number:
STA45SLM-3-24-RAG
TME Symbol:
STA45SLM324RAG

Specification

Manufacturer
QLIGHT
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
continuous light
Light source
LED
IP rating
IP44
Body dimensions
Ø45x288mm
Manufacturer series
STA45SLM
Body colour
silver
Body material
aluminium
Lens dimensions
Ø45mm
Operating temperature
-30...50°C
Related items
STAWB45
Supply voltage
  • 24V DC
Dimensions
Gross weight541.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns QLIGHT,
See other products from this series.:
*
STA45SLM-3-24-RAG
1 in TME stock
Net price for quantities from 1 pcs - 83.71 USDGross price for quantities from 1 pcs - 83.71 USD
Net price for quantities from 5 pcs - 78.81 USDGross price for quantities from 5 pcs - 78.81 USD
Net price for quantities from 10 pcs - 71.40 USDGross price for quantities from 10 pcs - 71.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.