+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15225

Level; L: 0.4m


Manufacturer: STABILA

Manufacturer part number:
15225
TME Symbol:
STAB-15225

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.4m
Material
aluminium
Manufacturer series
TYPE 96-2
Measurement accuracy
±0,5mm/m, ±0,75mm/m
Measurement tool features
  • horizontal level
  • vertical level x2
Gross weight475.2 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
15225
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 39.07 USDGross price for quantities from 1 pcs - 39.07 USD
Net price for quantities from 3 pcs - 35.04 USDGross price for quantities from 3 pcs - 35.04 USD