+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15227

Level; L: 0.81m

Manufacturer: STABILA

Manufacturer part number:
15227
TME Symbol:
STAB-15227

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.81m
Material
aluminium
Manufacturer series
TYPE 96-2
Measurement accuracy
±0,5mm/m, ±0,75mm/m
Measurement tool features
  • horizontal level
  • vertical level x2
Gross weight834 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
15227
0 in TME stock
Net price for quantities from 1 pcs - 62.77 USDGross price for quantities from 1 pcs - 62.77 USD
Net price for quantities from 3 pcs - 57.06 USDGross price for quantities from 3 pcs - 57.06 USD
No. of pieces (Multiplicity: 1)