+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16135

Level; L: 430mm


Manufacturer: STABILA

Manufacturer part number:
16135
TME Symbol:
STAB-16135

Specification

Manufacturer
STABILA
Type of tool
level
Length
430mm
Measurement accuracy
0,029° (0,5mm/m)
Measurement tool features
  • end caps prevent level moving
  • fitted with holes for drill point marking for sockets and switches mounting
  • graduation
  • horizontal level
  • level body made of high precision acrylic glass CNC
  • polished sides
  • rectangle profile made of light metal
  • standard hole location (every 71mm), according to DIN 48075
  • vertical level
Gross weight246.4 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
*
16135
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.86 USDGross price for quantities from 1 pcs - 38.86 USD
Net price for quantities from 3 pcs - 35.58 USDGross price for quantities from 3 pcs - 35.58 USD