+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16672

Level; L: 0.25m


Manufacturer: STABILA

Manufacturer part number:
16672
TME Symbol:
STAB-16672

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.25m
Material
aluminium
Manufacturer series
TYPE 81 SV REM W45 Torpedo
Measurement accuracy
±0,5mm/m, ±0,75mm/m
Measurement tool features
magnetic base
Gross weight280 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
16672
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.63 USDGross price for quantities from 1 pcs - 60.63 USD
Net price for quantities from 3 pcs - 55.12 USDGross price for quantities from 3 pcs - 55.12 USD