+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16882

Level; L: 1m

Manufacturer: STABILA

Manufacturer part number:
16882
TME Symbol:
STAB-16882

Specification

Manufacturer
STABILA
Type of tool
level
Length
1m
Material
aluminium
Manufacturer series
TYPE 80M
Measurement accuracy
±0,5mm/m, ±0,75mm/m
Measurement tool features
  • horizontal level
  • magnetic base
  • vertical level
Gross weight708 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
16882
0 in TME stock
Net price for quantities from 1 pcs - 90.47 USDGross price for quantities from 1 pcs - 90.47 USD
Net price for quantities from 3 pcs - 82.25 USDGross price for quantities from 3 pcs - 82.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.