+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17775

Level; for electricians; L: 67mm


Manufacturer: STABILA

Manufacturer part number:
17775
TME Symbol:
STAB-17775

Specification

Manufacturer
STABILA
Type of tool
level
Tools application
for electricians
Length
67mm
Material
plastic
Manufacturer series
Pocket Electric
Measurement accuracy
±1mm/m
Measurement tool features
magnetic base
Gross weight35.933 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
17775
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.08 USDGross price for quantities from 1 pcs - 10.08 USD
Net price for quantities from 3 pcs - 9.17 USDGross price for quantities from 3 pcs - 9.17 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs