+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18879

Telescopic spirit level; L: 630÷1050mm


Manufacturer: STABILA

Manufacturer part number:
18879
TME Symbol:
STAB-18879

Specification

Manufacturer
STABILA
Type of tool
telescopic spirit level
Length
630...1050mm
Material
aluminium
Manufacturer series
TYPE 80T
Measurement accuracy
±1mm/m, ±0,5mm/m, ±0,75mm/m
Measurement tool features
  • horizontal level
  • vertical level
Gross weight957.2 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
18879
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 66.54 USDGross price for quantities from 1 pcs - 66.54 USD
Net price for quantities from 3 pcs - 60.49 USDGross price for quantities from 3 pcs - 60.49 USD