+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18903

Electronic protractor; L: 450mm; IP54; Kit: carrying case


Manufacturer: STABILA

Manufacturer part number:
18903
TME Symbol:
STAB-18903

Specification

Manufacturer
STABILA
Type of tool
electronic protractor
Length
0.45m
Manufacturer series
TECH 700 DA
Measurement accuracy
±0,5mm/m, ±0,75mm/m
IP rating
IP54
Kit contents
carrying case
Measurement tool features
  • horizontal level
  • vertical level
Gross weight1.1157 kg

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
18903
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 263.18 USDGross price for quantities from 1 pcs - 263.18 USD
Net price for quantities from 3 pcs - 242.68 USDGross price for quantities from 3 pcs - 242.68 USD